M83723/87G898N L/C

Heilind Number:EDA346-092-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-558-808

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors, boasting a vibrant Green color for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. Featuring two rows of finely crafted Copper Alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, these connectors ensure reliable and efficient power transmission. With a generous 92 positions, they accommodate complex circuitry with ease. Designed for seamless integration, their Right Angle mount orientation provides versatility in various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance even in demanding environments. Upgrade your connectivity solutions with these essential components.