M83723/87G10027 L/C

Heilind Number:EDA346-092-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-558-858

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for superior connectivity, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row design and a total of 92 positions, they offer ample space for your connections. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Their right-angle mount orientation and precise pitch of .125 inches make them easy to install on your circuit boards. Trust in our Card Edge Connectors to deliver seamless connectivity and optimal performance for your electronic projects.