M83723/87G10028 L/C

Heilind Number:EDA346-092-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-558-878

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connectors. Designed for efficiency, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration, they offer ample space for 92 positions, ensuring seamless data transmission. Each connector is meticulously engineered with Copper Alloy contacts, providing reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Ideal for right-angle mounting, they facilitate effortless integration into circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for various applications in the electronics industry. Elevate your connectivity experience with these high-performance Card Edge Connectors.