M83723/87G10029 L/C

Heilind Number:EDA346-092-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-559-201

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they boast a sleek green finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. Featuring two rows with a total of 92 positions, these connectors offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, they guarantee consistent functionality even in demanding environments. Their right-angle mount orientation further enhances flexibility, making them the perfect choice for various applications in the realm of connectors and PCB assemblies. Trust in the quality and performance of these connectors to elevate your electronic designs to the next level.