M83723/87G10057 L/C

Heilind Number:EDA346-092-559-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-559-207

Detailed Description

Upgrade your electronics with our high-quality Card Edge Connectors. Designed with precision, these connectors are essential for seamless PCB connections. Featuring a vibrant green hue, they not only offer functionality but also add a touch of color to your setup. Made from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a double row configuration and a total of 92 positions, these connectors provide ample connectivity options. The Copper Alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Whether you're a DIY enthusiast or a professional, these connectors, with a 3A amperage rating, are perfect for various applications. Their right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, they are suitable for diverse environments. Trust in our Card Edge Connectors for efficient and secure connections in your electronic projects.