M83723/87G10059 L/C

Heilind Number:EDA346-092-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-559-212

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Engineered for optimal performance, these connectors boast a current rating of 3A and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of copper alloy contacts, they ensure reliable signal transmission with a pitch of .125 inches and row spacing of .2 inches. Offering a high-density solution, they accommodate 92 positions and are designed for right-angle mounting on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Explore our full range of PCB connectors for seamless integration in your designs.