M83723/87G1005Y L/C

Heilind Number:EDA346-092-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek green design that stands out on your circuit board. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure safe and reliable performance. The two-row configuration and Copper Alloy contact material guarantee efficient power transmission, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Boasting 92 positions, these connectors offer ample room for your connections. Their right-angle mount orientation saves space and facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Elevate your PCB design with these high-quality Card Edge Connectors.