M83723/87G10066 L/C

Heilind Number:EDA346-092-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-559-803

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 92 positions, they offer ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while a 3A amperage and a .125-inch pitch meet high-power transmission needs. Ideal for PCB applications, these connectors boast a right-angle mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in harsh environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.