M83723/87G10068 L/C

Heilind Number:EDA346-092-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-559-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and a total of 92 positions, they offer ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures reliable and consistent signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. The right angle mount orientation and .125-inch pitch make them easy to integrate into your PCB layout, while the .2-inch row spacing allows for efficient routing. Upgrade your board-to-board connections with these top-of-the-line connectors.