M83723/87G10069 L/C

Heilind Number:EDA346-092-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-559-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a 3A amperage rating, they provide reliable power transmission. The two-row design with 92 positions offers ample space for multiple connections, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Engineered for convenience, these connectors boast a right-angle mount orientation, making assembly a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Trust in our high-quality connectors to streamline your board-to-board connections with precision and ease. Explore our complete range of PCB connectors for all your electronic connectivity needs.