M83723/87G1006Y L/C

Heilind Number:EDA346-092-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-559-858

Detailed Description

Enhance connectivity in your electronic setups with these Card Edge Connectors. Featuring a vibrant green hue, they are not only functional but also visually appealing. With a current rating of 3 A, they offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, accommodate up to 92 positions, enabling seamless data transfer. Designed for right-angle mounting, they are suitable for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects.