M83723/87G10207 L/C

Heilind Number:EDA346-092-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green design. These connectors, featuring a 3 A amperage capacity, are built to last with a housing material of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With a double-row configuration and 92 positions, you can easily establish secure connections on your circuit board. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the right angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various electronic applications. Trust in our reliable connectors for seamless board-to-board connectivity.