M83723/87G10208 L/C

Heilind Number:EDA346-092-560-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-560-202

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors offer reliable power transfer with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows of copper alloy contacts, each positioned at .125-inch pitch and .2-inch spacing, they provide seamless integration for 92 positions. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors ensure optimal performance in various conditions. Perfect for board-to-board connections, they are a must-have for any electronic setup. Upgrade your connectivity with these versatile and efficient connectors.