M83723/87G10209 L/C

Heilind Number:EDA346-092-560-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-560-203

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a robust amperage of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless connectivity for up to 92 positions. Featuring a straight mount orientation and an operating temperature range of -40 to 105 °C, they offer reliability in any environment. Perfect for PCB assemblies, these connectors are a vital component in your electronic projects. Elevate your connectivity game with these high-quality Card Edge Connectors.