M83723/87G1020Y L/C

Heilind Number:EDA346-092-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-560-207

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are as visually striking as they are reliable. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The dual-row design with 92 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. With a 0.125-inch pitch and 0.2-inch row spacing, they facilitate seamless integration. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with these top-of-the-line components.