M83723/87G12037 L/C

Heilind Number:EDA346-092-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-560-212

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connectors in vibrant green. With a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, they offer seamless connectivity for up to 92 positions. Designed for straight mounting orientation, they facilitate easy installation on your circuit boards. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Trust in their quality and precision to optimize your board-to-board connections.