346-092-560-258

Heilind Number:EDA346-092-560-258
Manufacturer:EDAC
Manufacturer Number:346-092-560-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-092-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-560-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 92 positions, they provide ample connectivity options for your applications. The Copper Alloy contact material ensures reliable and efficient power transmission, with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are built for lasting durability. Perfect for board-to-board connections, they offer a pitch of .125 inches and a row spacing of .2 inches. Choose our Card Edge Connectors for top-notch performance in your PCB projects.