M83723/87G12039 L/C

Heilind Number:EDA346-092-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-560-802

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors, designed for high-performance applications. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With two rows of copper alloy contacts, each rated for 3 A of current, you can rely on optimal connectivity. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, perfect for intricate circuit layouts. Offering 92 positions in a straight mount orientation, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Trust in our connectors to deliver seamless performance in your electronic designs.