346-092-560-804

Heilind Number:EDA346-092-560-804
Manufacturer:EDAC
Manufacturer Number:346-092-560-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-092-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-560-804

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they offer both visual appeal and easy identification. Built for efficiency, each connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and a total of 92 positions, these connectors provide ample space for seamless board-to-board connections. The copper alloy contact material and .125-inch pitch further enhance performance, while the .2-inch row spacing allows for efficient arrangement. Designed for straight mount orientation, they offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity solutions with these high-quality components.