M83723/87G12126 L/C

Heilind Number:EDA346-092-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-560-807

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a double-row layout and 92 positions, they offer ample room for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Choose our Card Edge Connectors for seamless integration and performance in your projects.