346-092-560-808

Heilind Number:EDA346-092-560-808
Manufacturer:EDAC
Manufacturer Number:346-092-560-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-092-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-560-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors not only provide a visually distinct element but also deliver reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they offer robust housing for secure attachment. With two rows and 92 positions, they facilitate efficient data transmission, while the copper alloy contact material ensures optimal signal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise placement on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.