M83723/87G12128 L/C

Heilind Number:EDA346-092-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-560-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a compact pitch of .125 inches and a total of 92 positions across two rows, they provide seamless integration on your PCBs. The Copper Alloy contact material guarantees efficient signal transmission, while the green housing color adds a touch of organization to your setup. Suitable for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with these high-quality components.