M83723/87G12129 L/C

Heilind Number:EDA346-092-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-092-560-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 92 positions, they provide ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Their straight mount orientation and precise .125-inch pitch offer easy and secure installations. Upgrade your PCB setup with these premium connectors, a must-have for any electronics enthusiast or professional.