M83723/87G14129 L/C

Heilind Number:EDA346-094-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-520-201

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant Green color, they offer a visually distinctive touch to your circuitry. Designed for efficiency, they boast a current rating of 3 A and are crafted with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, they ensure secure and reliable connections. With a total of 94 positions, these connectors facilitate extensive board-to-board linking. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Perfect for diverse applications, these connectors are a must-have for any electronic setup.