M83723/87G14159 L/C

Heilind Number:EDA346-094-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-520-212

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for optimal performance, these connectors offer a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a double-row configuration and 94 positions, they provide ample connectivity options for your circuitry. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality products to meet your connectivity needs with efficiency and precision.