M83723/87G1415N L/C

Heilind Number:EDA346-094-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-520-258

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connectors. Designed to streamline circuit board connections, these connectors boast a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Engineered for optimal performance, they feature two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, accommodating a total of 94 positions. Their straight mount orientation allows for easy integration, while their wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your PCB assembly with these high-quality connectors, a must-have in any tech enthusiast's toolkit.