M83723/87G1415Y L/C

Heilind Number:EDA346-094-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-520-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 94 positions, they offer ample capacity for your electronic projects. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Whether you're a DIY enthusiast or a professional, these connectors are essential for seamless board-to-board connections. Elevate your PCB assembly experience with our top-quality Card Edge Connectors.