M83723/87G16106 L/C

Heilind Number:EDA346-094-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-520-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 94 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material and .125-inch pitch ensure efficient signal transmission, while the .2-inch row spacing allows for easy installation. Whether for industrial or commercial use, these connectors are a must-have for any electronic setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are built to withstand harsh environments. Step up your connectivity game with these essential components.