M83723/87G16109 L/C

Heilind Number:EDA346-094-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-520-808

Detailed Description

Revamp your PCB connections with our high-performance Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a 3A amperage rating and copper alloy contact material, they guarantee optimal conductivity. The double-row design with 94 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, these connectors operate seamlessly in a wide temperature range from -40 to 105°C, making them ideal for various environments. Upgrade your setup with these essential components for seamless board-to-board connections.