M83723/87G16247 L/C

Heilind Number:EDA346-094-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-521-201

Detailed Description

Enhance your circuit connections with these high-performance Card Edge Connectors. Designed for durability and efficiency, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a current rating of 3 A, these connectors offer secure power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .125 inches and .2 inches apart, provide ample connectivity options with 94 positions available. Their straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in extreme conditions. Perfect for professional applications, these connectors are a must-have for any electronics enthusiast.