M83723/87G16248 L/C

Heilind Number:EDA346-094-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-521-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green hue and boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester for unparalleled durability. With a double row layout, they offer enhanced functionality and efficiency in your circuitry setup. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise and secure connections. With a total of 94 positions, you'll have ample room for your components. Suitable for a wide range of applications, these connectors are ideal for demanding environments, with an operating temperature range of -40 to 105°C. Elevate your connectivity game with these essential components.