M83723/87G1624N L/C

Heilind Number:EDA346-094-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-521-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a green color for easy identification, they offer a sleek and functional solution for your PCB connection needs. The copper alloy contact material guarantees efficient signal transmission, while the double-row design with 94 positions allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether you're working on a commercial project or a DIY endeavor, our Card Edge Connectors are the perfect choice for seamless board-to-board connections. Trust in their quality and performance to bring your designs to life.