M83723/87G1624Y L/C

Heilind Number:EDA346-094-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-521-207

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Designed for optimal performance, they feature two rows of 94 positions each, ensuring secure and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contacts provide efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether you're integrating components on a circuit board or linking multiple boards together, these connectors provide seamless and efficient connectivity.