M83723/87G18086 L/C

Heilind Number:EDA346-094-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure reliable power transmission. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates up to 94 positions for efficient signal transfer. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Whether for industrial or commercial applications, these connectors offer a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with these essential components.