M83723/87G18088 L/C

Heilind Number:EDA346-094-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-521-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a double-row configuration with a total of 94 positions, ensuring seamless integration with your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, they guarantee reliable power delivery at a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse industrial applications. Upgrade your connectivity solutions with these high-quality components, a must-have in any electronic assembly project.