M83723/87G18089 L/C

Heilind Number:EDA346-094-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-521-802

Detailed Description

Enhance connectivity within your electronic devices with these high-quality Card Edge Connectors. Designed for efficient signal transmission, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a 3 A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. The straight mount orientation and .125-inch pitch make them easy to integrate into your PCB setup, while the double-row design with 94 positions allows for versatile connectivity options. Trust in these connectors to streamline your board-to-board connections with precision and ease.