M83723/87G1808N L/C

Heilind Number:EDA346-094-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors offer seamless integration with a contact material of durable Copper Alloy. With two rows and a pitch of .125 inches, they provide precision and efficiency in your circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the 3A amperage capacity caters to power-intensive applications. Boasting 94 positions and a straight mount orientation, they are ideal for robust board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for diverse electronic projects. Elevate your connectivity game with these essential components.