| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G1808Y L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 94 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-094-521-804 |
M83723/87G1808Y L/C
| Heilind Number: | EDA346-094-521-804 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G1808Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, they boast a 3A amperage capacity and feature UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of copper alloy contacts and a .125-inch pitch, these connectors offer reliable connectivity across 94 positions. Perfect for board-to-board applications, they ensure seamless data transfer even in demanding environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with these essential connectors for efficient and secure PCB integration.

