M83723/87G18146 L/C

Heilind Number:EDA346-094-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-521-807

Detailed Description

Enhance connectivity in your circuit with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A capacity, they ensure reliable power transmission. Sporting two rows of Copper Alloy contacts, each positioned .125 inches apart with a .2-inch row spacing, they provide ample room for 94 connections. Their Straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for your PCB assembly needs, these connectors are a vital component for efficient signal transmission.