M83723/87G18149 L/C

Heilind Number:EDA346-094-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-521-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3 A amperage capacity and feature a sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, they offer reliable and efficient board-to-board connections. The straight mount orientation and 94 positions ensure a secure fit, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your electronic assemblies with these high-quality connectors, an essential component for any project.