M83723/87G1814N L/C

Heilind Number:EDA346-094-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-521-878

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant Green color and provide a seamless interface for your PCB needs. With a 3 A amperage capacity and UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in any environment. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates up to 94 positions for versatile connectivity. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Whether for industrial or commercial applications, these connectors offer a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your circuitry with this essential component.