M83723/87G1814Y L/C

Heilind Number:EDA346-094-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-522-201

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, featuring a sleek and durable design in a vibrant green hue. Engineered for high performance, these connectors boast a current rating of 3 A and are constructed with UL 94V-0 Thermoplastic Polyester housing for optimal safety and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, they offer seamless interconnection for your electronic components. Accommodating 94 positions in total, these connectors ensure efficient and precise board-to-board connectivity. Designed for straight mounting orientation, they are suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C. Trust in our quality connectors to streamline your PCB assembly process and enhance overall performance.