M83723/87G18319 L/C

Heilind Number:EDA346-094-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-522-207

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure both performance and longevity. With a 3A amperage rating, they offer reliable power transmission for your electronic devices. Equipped with 94 positions across 2 rows, they provide ample connectivity options, while the Copper Alloy contact material guarantees secure and efficient data transfer. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for versatility, these connectors have a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your setup with these essential components, part of our extensive range of PCB connectors.