M83723/87G1831Y L/C

Heilind Number:EDA346-094-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-522-212

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust design crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a total of 94 positions, you can achieve seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Trust in their 3A amperage and straight mount orientation for efficient and secure connections. Elevate your PCB assembly with these essential components.