M83723/87G20166 L/C

Heilind Number:EDA346-094-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-522-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with durability in mind, these connectors feature a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and two rows of 94 positions, these connectors offer ample room for seamless board-to-board PCB connections. Operating within a wide temperature range of -40 to 105°C, they are suitable for various applications. Their straight mount orientation and vibrant green color make them easy to install and identify within your system. Elevate your connectivity solutions with these high-quality connectors.