M83723/87G20168 L/C

Heilind Number:EDA346-094-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-522-803

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage capacity, they ensure reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the dual-row configuration with 94 positions offers ample connectivity options. Boasting a tight pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your board. Whether for industrial or commercial applications, these connectors are engineered for performance, with an operating temperature range of -40 to 105°C. Trust in their quality and efficiency for seamless board-to-board connections.