| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87G20169 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 94 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-094-522-804 |
M83723/87G20169 L/C
| Heilind Number: | EDA346-094-522-804 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87G20169 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 in and two rows of 94 positions, they offer seamless integration on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications. Their straight mount orientation and green color make them easy to identify and install. Upgrade your PCB interconnections with these high-quality connectors.

