M83723/87G20257 L/C

Heilind Number:EDA346-094-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-522-858

Detailed Description

Rely on seamless connectivity with our Card Edge Connectors, designed for optimal performance in electronic applications. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, these connectors boast reliability and longevity. With a double-row design and 94 positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of operating environments, from -40 to 105°C, these connectors guarantee consistent functionality. Choose our Card Edge Connectors for seamless board-to-board connections in your electronic assemblies.