M83723/87G2028N L/C

Heilind Number:EDA346-094-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-526-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a 3 A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee durability and conductivity. With two rows and a pitch of .125 inches, accommodating up to 94 positions, they offer seamless integration for your circuitry. Their straight mount orientation and operating temperature range of -40 to 105 °C make them suitable for various applications. Explore the possibilities with these essential connectors.