M83723/87G20396 L/C

Heilind Number:EDA346-094-526-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87G20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87G20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-094-526-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Boasting a 3A amperage, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and a total of 94 positions, they offer ample connectivity for your applications. Crafted with precision, the copper alloy contacts ensure optimal signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, they suit a variety of setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your projects. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.